Diode 4000 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY4

DigiKey Part Number
4878-BY4TR-ND - Tape & Reel (TR)
4878-BY4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BY4
Description
DIODE STANDARD 4000V 1A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 4000 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BY4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
1 µA @ 4000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
4000 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
4 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY4Diotec Semiconductor9954878-BY4CT-ND¥21.83000Parametric Equivalent
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
10¥14.05100¥140.51
100¥9.59900¥959.90
500¥7.69324¥3,846.62
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.08052¥7,080.52
2,000¥6.56522¥13,130.44
3,000¥6.30278¥18,908.34
5,000¥6.00804¥30,040.20
7,000¥5.83349¥40,834.43
10,000¥5.73111¥57,311.10
Manufacturers Standard Package