
BY6 | |
|---|---|
DigiKey Part Number | 4878-BY6TR-ND - Tape & Reel (TR) 4878-BY6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY6 |
Description | DIODE STANDARD 6000V 1A AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 6000 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY6 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 6000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 6000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 6 V @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥16.01900 | ¥160.19 |
| 100 | ¥11.02140 | ¥1,102.14 |
| 500 | ¥8.88396 | ¥4,441.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.19672 | ¥8,196.72 |
| 2,000 | ¥7.61915 | ¥15,238.30 |
| 3,000 | ¥7.32493 | ¥21,974.79 |
| 5,000 | ¥6.99443 | ¥34,972.15 |
| 7,000 | ¥6.81034 | ¥47,672.38 |











