SB240 | ||
---|---|---|
DigiKey Part Number | 4878-SB240CT-ND - Cut Tape (CT) 4878-SB240TB-ND | |
Manufacturer | ||
Manufacturer Product Number | SB240 | |
Description | DIODE SCHOTTKY 40V 2A DO204AC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 2A Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet | |
EDA/CAD Models | SB240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.31880 | ¥57.97 |
100 | ¥1.50110 | ¥150.11 |
250 | ¥1.24272 | ¥310.68 |
500 | ¥0.99418 | ¥497.09 |
1,000 | ¥0.76221 | ¥762.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.66278 | ¥2,651.12 |
8,000 | ¥0.59650 | ¥4,772.00 |
12,000 | ¥0.53022 | ¥6,362.64 |
28,000 | ¥0.49708 | ¥13,918.24 |
100,000 | ¥0.43080 | ¥43,080.00 |
200,000 | ¥0.42418 | ¥84,836.00 |