Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5M

DigiKey Part Number
4878-S5MTR-ND - Tape & Reel (TR)
4878-S5MCT-ND - Cut Tape (CT)
4878-S5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5M
Description
DIODE STANDARD 1000V 5A DO214AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,839
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.08500¥30.85
100¥1.96330¥196.33
500¥1.47884¥739.42
1,000¥1.32262¥1,322.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12373¥3,371.19
6,000¥1.02348¥6,140.88
9,000¥0.97239¥8,751.51
15,000¥0.91495¥13,724.25
21,000¥0.88094¥18,499.74
30,000¥0.84789¥25,436.70
Manufacturers Standard Package