Connector Header Surface Mount 18 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 18 position 0.118" (3.00mm)
0430451818
0430451818
Conectores de alimentación Micro-Fit

0430451818

DigiKey Part Number
WM16776TR-ND - Tape & Reel (TR)
WM16776CT-ND - Cut Tape (CT)
WM16776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430451818
Description
CONN HEADER SMD 18POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451818 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.65000¥45.65
10¥38.75300¥387.53
25¥36.32840¥908.21
50¥34.59180¥1,729.59
100¥32.94020¥3,294.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥34.03725¥6,807.45
400¥32.41323¥12,965.29
600¥31.49958¥18,899.75
1,000¥30.38546¥30,385.46
1,400¥29.67334¥41,542.68
2,000¥28.93672¥57,873.44
Manufacturers Standard Package