
LDI559-3.3EN | |
|---|---|
DigiKey Part Number | 4878-LDI559-3.3ENTR-ND - Tape & Reel (TR) 4878-LDI559-3.3ENCT-ND - Cut Tape (CT) 4878-LDI559-3.3ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI559-3.3EN |
Description | IC REG LIN 3.3V 300MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI559-3.3EN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.16V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.18300 | ¥11.83 |
| 25 | ¥1.04200 | ¥26.05 |
| 100 | ¥0.88820 | ¥88.82 |
| 250 | ¥0.81508 | ¥203.77 |
| 500 | ¥0.77110 | ¥385.55 |
| 1,000 | ¥0.73462 | ¥734.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.68966 | ¥2,068.98 |
| 6,000 | ¥0.66764 | ¥4,005.84 |
| 9,000 | ¥0.65662 | ¥5,909.58 |
| 15,000 | ¥0.64440 | ¥9,666.00 |
| 21,000 | ¥0.63727 | ¥13,382.67 |
| 30,000 | ¥0.63040 | ¥18,912.00 |






