
LDI8119-3.3EN | |
|---|---|
DigiKey Part Number | 4878-LDI8119-3.3ENTR-ND - Tape & Reel (TR) 4878-LDI8119-3.3ENCT-ND - Cut Tape (CT) 4878-LDI8119-3.3ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI8119-3.3EN |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI8119-3.3EN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 45dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.125V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.67100 | ¥26.71 |
| 25 | ¥2.38520 | ¥59.63 |
| 100 | ¥2.06670 | ¥206.67 |
| 250 | ¥1.91532 | ¥478.83 |
| 500 | ¥1.82404 | ¥912.02 |
| 1,000 | ¥1.74894 | ¥1,748.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.65618 | ¥4,968.54 |
| 6,000 | ¥1.61078 | ¥9,664.68 |
| 9,000 | ¥1.58804 | ¥14,292.36 |
| 15,000 | ¥1.56285 | ¥23,442.75 |
| 21,000 | ¥1.54813 | ¥32,510.73 |
| 30,000 | ¥1.53397 | ¥46,019.10 |


