Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC10/15/2506WP

DigiKey Part Number
4878-KBPC10/15/2506WP-ND
Manufacturer
Manufacturer Product Number
KBPC10/15/2506WP
Description
BRIDGE RECT 1PHASE 600V 25A KBPC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC
Datasheet
 Datasheet
EDA/CAD Models
KBPC10/15/2506WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 12.5 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, KBPC
Technology
Standard
Supplier Device Package
KBPC
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.07000¥34.07
10¥22.34600¥223.46
160¥14.70769¥2,353.23
640¥12.46444¥7,977.24
1,120¥11.75750¥13,168.40
2,080¥11.08279¥23,052.20
5,120¥10.51427¥53,833.06
Manufacturers Standard Package