11.6V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.6V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SOD-523

ESD5Z5V0

DigiKey Part Number
4878-ESD5Z5V0TR-ND - Tape & Reel (TR)
4878-ESD5Z5V0CT-ND - Cut Tape (CT)
4878-ESD5Z5V0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z5V0
Description
TVS DIODE 5VWM 11.6VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.6V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z5V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
148W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
80pF @ 1MHz
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
6.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,814
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.13300¥11.33
100¥0.70210¥70.21
500¥0.51256¥256.28
1,000¥0.45111¥451.11
2,000¥0.39918¥798.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.35537¥1,421.48
8,000¥0.31844¥2,547.52
12,000¥0.29960¥3,595.20
20,000¥0.27841¥5,568.20
28,000¥0.26585¥7,443.80
40,000¥0.25364¥10,145.60
Manufacturers Standard Package