8.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SOD-523

ESD5Z3V3

DigiKey Part Number
4878-ESD5Z3V3TR-ND - Tape & Reel (TR)
4878-ESD5Z3V3CT-ND - Cut Tape (CT)
4878-ESD5Z3V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z3V3
Description
TVS DIODE 3.3VWM 8.4VC SOD523
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8.4V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
134W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
105pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
3.3V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
8.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJSD03TS-AU_R1_000A1Panjit International Inc.30,3163757-PJSD03TS-AU_R1_000A1CT-ND¥27.00000Similar
In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.13300¥11.33
100¥0.70210¥70.21
500¥0.51258¥256.29
1,000¥0.45113¥451.13
2,000¥0.39920¥798.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.35538¥1,421.52
8,000¥0.31845¥2,547.60
12,000¥0.29961¥3,595.32
20,000¥0.27841¥5,568.20
28,000¥0.26585¥7,443.80
40,000¥0.25364¥10,145.60
Manufacturers Standard Package