DB4 | ||
---|---|---|
DigiKey Part Number | 4878-DB4CT-ND - Cut Tape (CT) 4878-DB4TB-ND | |
Manufacturer | ||
Manufacturer Product Number | DB4 | |
Description | DIAC DO35 35V 45V 2A 100DEG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 35 ~ 45V DO-35 | |
Datasheet | Datasheet | |
EDA/CAD Models | DB4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Breakover | 35 ~ 45V | |
Current - Breakover | 200 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -50°C ~ 100°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.56000 | ¥15.60 |
25 | ¥1.30680 | ¥32.67 |
100 | ¥0.82670 | ¥82.67 |
250 | ¥0.63836 | ¥159.59 |
500 | ¥0.54412 | ¥272.06 |
1,000 | ¥0.37000 | ¥370.00 |
2,500 | ¥0.33373 | ¥834.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29020 | ¥1,451.00 |
10,000 | ¥0.24667 | ¥2,466.70 |
25,000 | ¥0.23216 | ¥5,804.00 |
50,000 | ¥0.21765 | ¥10,882.50 |
125,000 | ¥0.18863 | ¥23,578.75 |