
BZX84C18-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C18-AQTR-ND - Tape & Reel (TR) 4878-BZX84C18-AQCT-ND - Cut Tape (CT) 4878-BZX84C18-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-AQ |
Description | DIODE ZENER 18V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C18-AQ Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18 | Diotec Semiconductor | 2,900 | 4878-BZX84C18CT-ND | ¥1.41000 | Parametric Equivalent |
| BZX84C18-AQ | Diotec Semiconductor | 2,655 | 4878-BZX84C18-AQCT-ND | ¥1.41000 | Parametric Equivalent |
| BZX84B18 | Good-Ark Semiconductor | 11,807 | 4786-BZX84B18CT-ND | ¥1.16000 | Parametric Equivalent |
| BZX84B18_R1_00001 | Panjit International Inc. | 2,988 | 3757-BZX84B18_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| BZX84B18HE3-TP | MCC (Micro Commercial Components) | 1,900 | 353-BZX84B18HE3-TPCT-ND | ¥2.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86800 | ¥8.68 |
| 100 | ¥0.53420 | ¥53.42 |
| 500 | ¥0.38786 | ¥193.93 |
| 1,000 | ¥0.34048 | ¥340.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27994 | ¥839.82 |
| 6,000 | ¥0.24930 | ¥1,495.80 |
| 9,000 | ¥0.23366 | ¥2,102.94 |
| 15,000 | ¥0.21607 | ¥3,241.05 |
| 21,000 | ¥0.20565 | ¥4,318.65 |
| 30,000 | ¥0.19550 | ¥5,865.00 |

