
BZX84B18_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B18_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B18_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B18_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B18_R1_00001 |
Description | DIODE ZENER 18V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20011 | ¥600.33 |
| 6,000 | ¥0.17728 | ¥1,063.68 |
| 9,000 | ¥0.16563 | ¥1,490.67 |
| 15,000 | ¥0.15250 | ¥2,287.50 |
| 21,000 | ¥0.14472 | ¥3,039.12 |
| 30,000 | ¥0.13715 | ¥4,114.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.68600 | ¥6.86 |
| 100 | ¥0.42010 | ¥42.01 |
| 500 | ¥0.30284 | ¥151.42 |
| 1,000 | ¥0.26481 | ¥264.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.60400 | ¥6.04 |
| 100 | ¥0.31430 | ¥31.43 |
| 500 | ¥0.29772 | ¥148.86 |
| 1,000 | ¥0.28118 | ¥281.18 |

