
BC549B | |
|---|---|
DigiKey Part Number | 4878-BC549BCT-ND - Cut Tape (CT) 4878-BC549BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC549B |
Description | TRANS NPN 30V 0.1A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC549B Models |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.72800 | ¥7.28 |
| 100 | ¥0.44910 | ¥44.91 |
| 500 | ¥0.32452 | ¥162.26 |
| 1,000 | ¥0.28399 | ¥283.99 |
| 2,000 | ¥0.24972 | ¥499.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.22079 | ¥883.16 |
| 8,000 | ¥0.19638 | ¥1,571.04 |
| 12,000 | ¥0.18392 | ¥2,207.04 |
| 20,000 | ¥0.16989 | ¥3,397.80 |
| 28,000 | ¥0.16158 | ¥4,524.24 |
| 40,000 | ¥0.15349 | ¥6,139.60 |







