
BAV99L-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV99L-AQCT-ND - Cut Tape (CT) 4878-BAV99L-AQDKR-ND - Digi-Reel® 4878-BAV99L-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV99L-AQ |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99L-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99 | Diotec Semiconductor | 64,253 | 4878-BAV99CT-ND | ¥1.16000 | Parametric Equivalent |
| BAV99-AQ | Diotec Semiconductor | 2,081 | 4878-BAV99-AQCT-ND | ¥1.32000 | Parametric Equivalent |
| BAV99 | DComponents | 12,582 | 5245-BAV99CT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.27300 | ¥2.73 |
| 25 | ¥0.23160 | ¥5.79 |
| 100 | ¥0.19190 | ¥19.19 |
| 250 | ¥0.17268 | ¥43.17 |
| 500 | ¥0.16110 | ¥80.55 |
| 1,000 | ¥0.15150 | ¥151.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25118 | ¥753.54 |
| 6,000 | ¥0.22305 | ¥1,338.30 |
| 9,000 | ¥0.20868 | ¥1,878.12 |
| 15,000 | ¥0.19251 | ¥2,887.65 |
| 21,000 | ¥0.18292 | ¥3,841.32 |
| 30,000 | ¥0.17360 | ¥5,208.00 |

