
BAV99 | |
|---|---|
DigiKey Part Number | 5245-BAV99TR-ND - Tape & Reel (TR) 5245-BAV99CT-ND - Cut Tape (CT) 5245-BAV99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 215mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.10800 | ¥11.08 |
| 100 | ¥0.68560 | ¥68.56 |
| 500 | ¥0.50016 | ¥250.08 |
| 1,000 | ¥0.44003 | ¥440.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35323 | ¥1,059.69 |
| 6,000 | ¥0.31551 | ¥1,893.06 |
| 9,000 | ¥0.29627 | ¥2,666.43 |
| 15,000 | ¥0.27462 | ¥4,119.30 |
| 21,000 | ¥0.26178 | ¥5,497.38 |
| 30,000 | ¥0.24930 | ¥7,479.00 |








