
BAV99 | |
|---|---|
DigiKey Part Number | 5272-BAV99TR-ND - Tape & Reel (TR) 5272-BAV99CT-ND - Cut Tape (CT) 5272-BAV99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer EVVO | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 6 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDST-99-G | Comchip Technology | 5,807 | 641-1621-1-ND | ¥0.26000 | Parametric Equivalent |
| BAV99 | Good-Ark Semiconductor | 6,506 | 4786-BAV99CT-ND | ¥0.12000 | Parametric Equivalent |
| BAV99 RFG | Taiwan Semiconductor Corporation | 17,770 | BAV99RFGCT-ND | ¥0.18000 | Parametric Equivalent |
| BAV99L RFG | Taiwan Semiconductor Corporation | 15,685 | 1801-BAV99LRFGCT-ND | ¥0.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.59500 | ¥5.95 |
| 100 | ¥0.36640 | ¥36.64 |
| 500 | ¥0.26364 | ¥131.82 |
| 1,000 | ¥0.23015 | ¥230.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18726 | ¥561.78 |
| 6,000 | ¥0.16555 | ¥993.30 |
| 9,000 | ¥0.15446 | ¥1,390.14 |
| 15,000 | ¥0.14197 | ¥2,129.55 |
| 21,000 | ¥0.13456 | ¥2,825.76 |
| 30,000 | ¥0.12736 | ¥3,820.80 |







