
ACDST-99-G | |
|---|---|
DigiKey Part Number | 641-1621-2-ND - Tape & Reel (TR) 641-1621-1-ND - Cut Tape (CT) 641-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDST-99-G |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81870 | ¥81.87 |
| 500 | ¥0.60022 | ¥300.11 |
| 1,000 | ¥0.52935 | ¥529.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43899 | ¥1,316.97 |
| 6,000 | ¥0.39335 | ¥2,360.10 |
| 9,000 | ¥0.37007 | ¥3,330.63 |
| 15,000 | ¥0.34388 | ¥5,158.20 |
| 21,000 | ¥0.32837 | ¥6,895.77 |
| 30,000 | ¥0.31327 | ¥9,398.10 |

