
BAV99-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV99-AQTR-ND - Tape & Reel (TR) 4878-BAV99-AQCT-ND - Cut Tape (CT) 4878-BAV99-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-AQ |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99 | Diotec Semiconductor | 64,253 | 4878-BAV99CT-ND | ¥1.16000 | Parametric Equivalent |
| BAV99L-AQ | Diotec Semiconductor | 2,489 | 4878-BAV99L-AQCT-ND | ¥0.83000 | Parametric Equivalent |
| BAV99 | DComponents | 12,582 | 5245-BAV99CT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.82700 | ¥8.27 |
| 100 | ¥0.51020 | ¥51.02 |
| 500 | ¥0.36966 | ¥184.83 |
| 1,000 | ¥0.32393 | ¥323.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.15870 | ¥476.10 |
| 6,000 | ¥0.15299 | ¥917.94 |



