
2N5401 | |
|---|---|
DigiKey Part Number | 4878-2N5401CT-ND - Cut Tape (CT) 4878-2N5401TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5401 |
Description | TRANS PNP 150V 0.6A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 400MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5401 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 400MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5401 | DComponents | 7,395 | 5245-2N5401CT-ND | ¥2.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86800 | ¥8.68 |
| 100 | ¥0.53510 | ¥53.51 |
| 500 | ¥0.38836 | ¥194.18 |
| 1,000 | ¥0.34064 | ¥340.64 |
| 2,000 | ¥0.30033 | ¥600.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.26625 | ¥1,065.00 |
| 8,000 | ¥0.23753 | ¥1,900.24 |
| 12,000 | ¥0.22286 | ¥2,674.32 |
| 20,000 | ¥0.20637 | ¥4,127.40 |
| 28,000 | ¥0.19659 | ¥5,504.52 |
| 40,000 | ¥0.18708 | ¥7,483.20 |









