1N5399 | |
---|---|
DigiKey Part Number | 4878-1N5399TB-ND - Tape & Reel (TR) 4878-1N5399CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5399 |
Description | DIODE GEN PURP 1000V 1.5A DO15 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO15/DO204AC |
Datasheet | Datasheet |
EDA/CAD Models | 1N5399 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO15/DO204AC | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.03400 | ¥10.34 |
100 | ¥0.55660 | ¥55.66 |
500 | ¥0.43710 | ¥218.55 |
1,000 | ¥0.30352 | ¥303.52 |
2,000 | ¥0.25139 | ¥502.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25139 | ¥1,005.56 |
8,000 | ¥0.23773 | ¥1,901.84 |
12,000 | ¥0.20233 | ¥2,427.96 |
28,000 | ¥0.18715 | ¥5,240.20 |
100,000 | ¥0.15174 | ¥15,174.00 |
200,000 | ¥0.13455 | ¥26,910.00 |