



ZXTR2012P5-13 | |
|---|---|
DigiKey Part Number | ZXTR2012P5-13DITR-ND - Tape & Reel (TR) ZXTR2012P5-13DICT-ND - Cut Tape (CT) ZXTR2012P5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2012P5-13 |
Description | IC REG LINEAR 12V 50MA POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (100Hz) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q101 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 100V | Package / Case PowerDI™ 5 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package PowerDI™ 5 |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.83700 | ¥28.37 |
| 25 | ¥2.53400 | ¥63.35 |
| 100 | ¥2.19980 | ¥219.98 |
| 250 | ¥2.04004 | ¥510.01 |
| 500 | ¥1.94394 | ¥971.97 |
| 1,000 | ¥1.86472 | ¥1,864.72 |
| 2,500 | ¥1.82204 | ¥4,555.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.73066 | ¥8,653.30 |
| 10,000 | ¥1.68919 | ¥16,891.90 |
| 15,000 | ¥1.66842 | ¥25,026.30 |
| 25,000 | ¥1.64540 | ¥41,135.00 |
| 35,000 | ¥1.63196 | ¥57,118.60 |
| 50,000 | ¥1.61902 | ¥80,951.00 |









