Bipolar (BJT) Transistor PNP 60 V 4 A 165MHz 1.2 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2027FTA

DigiKey Part Number
ZXTP2027FTR-ND - Tape & Reel (TR)
ZXTP2027FCT-ND - Cut Tape (CT)
ZXTP2027FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2027FTA
Description
TRANS PNP 60V 4A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4 A 165MHz 1.2 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP2027FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Mfr
Power - Max
1.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
165MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
240mV @ 200mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,520
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥7.40200¥74.02
100¥4.89580¥489.58
500¥3.82008¥1,910.04
1,000¥3.47381¥3,473.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.03401¥9,102.03
6,000¥2.81264¥16,875.84
9,000¥2.69988¥24,298.92
15,000¥2.57322¥38,598.30
21,000¥2.49824¥52,463.04
30,000¥2.49651¥74,895.30
Manufacturers Standard Package