ZXTP19020DGTA | |
---|---|
DigiKey Part Number | ZXTP19020DGTR-ND - Tape & Reel (TR) ZXTP19020DGCT-ND - Cut Tape (CT) ZXTP19020DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19020DGTA |
Description | TRANS PNP 20V 8A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 8 A 176MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 275mV @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 176MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.01110 | ¥401.11 |
500 | ¥3.35138 | ¥1,675.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.85226 | ¥2,852.26 |
2,000 | ¥2.54030 | ¥5,080.60 |
5,000 | ¥2.40659 | ¥12,032.95 |
10,000 | ¥2.22833 | ¥22,283.30 |
25,000 | ¥2.20626 | ¥55,156.50 |