ZXTD6717E6QTA | |
---|---|
DigiKey Part Number | ZXTD6717E6QTADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTD6717E6QTA |
Description | SS LOW SAT TRANSISTOR SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V, 12V 1.5A, 1.25A 180MHz, 220MHz 1.1W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTD6717E6QTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1.5A, 1.25A | |
Voltage - Collector Emitter Breakdown (Max) | 15V, 12V | |
Vce Saturation (Max) @ Ib, Ic | 245mV @ 20mA, 1.5A / 240mV @ 100mA, 1.25A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | 180MHz, 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.84650 | ¥8,539.50 |
6,000 | ¥2.69667 | ¥16,180.02 |
9,000 | ¥2.49692 | ¥22,472.28 |
30,000 | ¥2.47220 | ¥74,166.00 |