ZXMP3A17DN8TA | |
---|---|
DigiKey Part Number | ZXMP3A17DN8TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMP3A17DN8TA |
Description | MOSFET 2P-CH 30V 4.4A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.4A (Ta) 2.1W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.28nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 630pF @ 15V | |
Power - Max | 2.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.85808 | ¥2,929.04 |
1,000 | ¥4.77207 | ¥4,772.07 |
2,500 | ¥4.49234 | ¥11,230.85 |
5,000 | ¥4.27841 | ¥21,392.05 |
12,500 | ¥4.08094 | ¥51,011.75 |