ZXMN3B14FTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4,304
Unit Price: ¥7.44000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 60,003
Unit Price: ¥4.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: ¥3.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 471
Unit Price: ¥8.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥6.78000
Datasheet
N-Channel 30 V 2.9A (Ta) 1W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN3B14FTA

DigiKey Part Number
ZXMN3B14FTR-ND - Tape & Reel (TR)
ZXMN3B14FCT-ND - Cut Tape (CT)
ZXMN3B14FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN3B14FTA
Description
MOSFET N-CH 30V 2.9A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.9A (Ta) 1W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
568 pF @ 15 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 3.1A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3110S-7Diodes Incorporated4,304DMN3110S-7DICT-ND¥7.44000Similar
AO3424Alpha & Omega Semiconductor Inc.60,003785-1017-1-ND¥4.30000Similar
PMV37EN2RNexperia USA Inc.61727-2306-1-ND¥3.56000Similar
RSR025N03TLRohm Semiconductor471RSR025N03TLCT-ND¥8.77000Similar
RTR025N03TLRohm Semiconductor0RTR025N03TLCT-ND¥6.78000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥6.77300¥67.73
100¥4.46000¥446.00
500¥3.46612¥1,733.06
1,000¥3.14599¥3,145.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.73941¥8,218.23
6,000¥2.53470¥15,208.20
9,000¥2.43042¥21,873.78
15,000¥2.31329¥34,699.35
21,000¥2.24394¥47,122.74
30,000¥2.18741¥65,622.30
Manufacturers Standard Package