ZXMC3AMCTA | ||
---|---|---|
DigiKey Part Number | ZXMC3AMCTATR-ND - Tape & Reel (TR) ZXMC3AMCTACT-ND - Cut Tape (CT) ZXMC3AMCTADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXMC3AMCTA | |
Description | MOSFET N/P-CH 30V 2.9A/2.1A 8DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 2.9A, 2.1A 1.7W Surface Mount DFN3020B-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A, 2.1A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 25V | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | DFN3020B-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.65800 | ¥66.58 |
100 | ¥5.17790 | ¥517.79 |
500 | ¥4.38914 | ¥2,194.57 |
1,000 | ¥3.57542 | ¥3,575.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36584 | ¥10,097.52 |
6,000 | ¥3.20554 | ¥19,233.24 |
9,000 | ¥3.05760 | ¥27,518.40 |