ZXCW502CEVAL | ||
---|---|---|
DigiKey Part Number | ZXCW502CEVAL-ND | |
Manufacturer | ||
Manufacturer Product Number | ZXCW502CEVAL | |
Description | BOARD EVAL DIGITAL AMP 2-CH 50W | |
Customer Reference | ||
Detailed Description | ZXCW Series Acoustar™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1W x 2 @ 4Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Board Type | Fully Populated | |
Utilized IC / Part | ZXCW Series | |
Supplied Contents | Board(s) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,925.61000 | ¥4,925.61 |