ZUMT617TA | |
---|---|
DigiKey Part Number | 31-ZUMT617TATR-ND - Tape & Reel (TR) 31-ZUMT617TACT-ND - Cut Tape (CT) 31-ZUMT617TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT617TA |
Description | TRANS NPN 15V 1.5A SC70-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 1.5 A 180MHz 385 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 245mV @ 20mA, 1.5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 385 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.51488 | ¥757.44 |
1,000 | ¥1.23132 | ¥1,231.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10075 | ¥3,302.25 |
6,000 | ¥1.04479 | ¥6,268.74 |
9,000 | ¥0.97016 | ¥8,731.44 |
30,000 | ¥0.94777 | ¥28,433.10 |
75,000 | ¥0.92361 | ¥69,270.75 |