
ZTL431AFTA | |
|---|---|
DigiKey Part Number | ZTL431AFTR-ND - Tape & Reel (TR) ZTL431AFCT-ND - Cut Tape (CT) ZTL431AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTL431AFTA |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 20 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.29800 | ¥12.98 |
| 25 | ¥1.14440 | ¥28.61 |
| 100 | ¥0.97920 | ¥97.92 |
| 250 | ¥0.89944 | ¥224.86 |
| 500 | ¥0.85132 | ¥425.66 |
| 1,000 | ¥0.81170 | ¥811.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76282 | ¥2,288.46 |
| 6,000 | ¥0.73891 | ¥4,433.46 |
| 9,000 | ¥0.72691 | ¥6,542.19 |
| 15,000 | ¥0.71364 | ¥10,704.60 |
| 21,000 | ¥0.70588 | ¥14,823.48 |
| 30,000 | ¥0.69842 | ¥20,952.60 |






