ZHCS400QTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 8,800
Unit Price: ¥1.41000
Datasheet
Diode 40 V 400mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 400mA Surface Mount SOD-323
SOD-323

ZHCS400QTA

DigiKey Part Number
31-ZHCS400QTATR-ND - Tape & Reel (TR)
31-ZHCS400QTACT-ND - Cut Tape (CT)
31-ZHCS400QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZHCS400QTA
Description
DIODE SCHOTTKY 40V 400MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 400mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 µA @ 30 V
Mfr
Capacitance @ Vr, F
20pF @ 25V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
400mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
780 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBA0840CS-AU_R1_000A1Panjit International Inc.8,8003757-SBA0840CS-AU_R1_000A1CT-ND¥1.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥4.78000¥47.80
100¥3.09550¥309.55
500¥2.37134¥1,185.67
1,000¥2.13771¥2,137.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84082¥5,522.46
6,000¥1.69127¥10,147.62
9,000¥1.61507¥14,535.63
15,000¥1.52946¥22,941.90
21,000¥1.47877¥31,054.17
30,000¥1.42951¥42,885.30
Manufacturers Standard Package