ZHCS400QTC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 8,800
Unit Price: ¥1.41000
Datasheet
Diode 40 V 400mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 400mA Surface Mount SOD-323
SOD-323

ZHCS400QTC

DigiKey Part Number
31-ZHCS400QTCTR-ND - Tape & Reel (TR)
31-ZHCS400QTCDKR-ND - Digi-Reel®
31-ZHCS400QTCCT-ND
Manufacturer
Manufacturer Product Number
ZHCS400QTC
Description
DIODE SCHOTTKY 40V 400MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 400mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
12 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 30 V
Part Status
Active
Capacitance @ Vr, F
20pF @ 25V, 1MHz
Technology
Grade
Automotive
Voltage - DC Reverse (Vr) (Max)
40 V
Qualification
AEC-Q101
Current - Average Rectified (Io)
400mA
Mounting Type
Voltage - Forward (Vf) (Max) @ If
780 mV @ 1 A
Package / Case
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBA0840CS-AU_R1_000A1Panjit International Inc.8,8003757-SBA0840CS-AU_R1_000A1CT-ND¥1.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.82707¥18,270.70
20,000¥1.70423¥34,084.60
30,000¥1.64169¥49,250.70
50,000¥1.57337¥78,668.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥5.35900¥53.59
100¥3.49240¥349.24
500¥2.68742¥1,343.71
1,000¥2.42807¥2,428.07
2,000¥2.20966¥4,419.32
5,000¥1.97320¥9,866.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
31-ZHCS400QTCCT-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥5.35900¥53.59
100¥3.49240¥349.24
500¥2.68742¥1,343.71
1,000¥2.42807¥2,428.07
2,000¥2.20966¥4,419.32
5,000¥1.97320¥9,866.00