ZHB6792TA | ||
---|---|---|
DigiKey Part Number | 31-ZHB6792TATR-ND - Tape & Reel (TR) 31-ZHB6792TACT-ND - Cut Tape (CT) 31-ZHB6792TADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZHB6792TA | |
Description | TRANS 2NPN/2PNP 70V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN, 2 PNP (H-Bridge) 70V 1A 100MHz 1.25W Surface Mount SM8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN, 2 PNP (H-Bridge) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 70V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 1.25W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.81000 | ¥20.81 |
10 | ¥17.30000 | ¥173.00 |
100 | ¥13.77030 | ¥1,377.03 |
500 | ¥11.65168 | ¥5,825.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.88621 | ¥9,886.21 |
2,000 | ¥9.39192 | ¥18,783.84 |
5,000 | ¥9.03882 | ¥45,194.10 |