


US1A-13-F | |
|---|---|
DigiKey Part Number | US1A-FDITR-ND - Tape & Reel (TR) US1A-FDICT-ND - Cut Tape (CT) US1A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1A-13-F |
Description | DIODE STANDARD 50V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1A-13-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGF1A-E3/5CA | Vishay General Semiconductor - Diodes Division | 6,204 | 112-EGF1A-E3/5CACT-ND | ¥12.40000 | Direct |
| EGF1A-E3/67A | Vishay General Semiconductor - Diodes Division | 8,752 | EGF1A-E3/67AGICT-ND | ¥12.40000 | Direct |
| EGF1A | onsemi | 3,873 | EGF1ACT-ND | ¥7.69000 | Similar |
| ES1A | onsemi | 53,068 | ES1AFSCT-ND | ¥4.88000 | Similar |
| ES1A-E3/5AT | Vishay General Semiconductor - Diodes Division | 6,908 | ES1A-E3/5ATGICT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.47300 | ¥24.73 |
| 100 | ¥1.56300 | ¥156.30 |
| 500 | ¥1.16856 | ¥584.28 |
| 1,000 | ¥1.04103 | ¥1,041.03 |
| 2,000 | ¥0.93352 | ¥1,867.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.81703 | ¥4,085.15 |
| 10,000 | ¥0.74495 | ¥7,449.50 |
| 15,000 | ¥0.70820 | ¥10,623.00 |
| 25,000 | ¥0.66692 | ¥16,673.00 |
| 35,000 | ¥0.64246 | ¥22,486.10 |
| 50,000 | ¥0.61870 | ¥30,935.00 |











