ULN2002AS16-13 | ||
---|---|---|
DigiKey Part Number | ULN2002AS16-13DITR-ND - Tape & Reel (TR) ULN2002AS16-13DICT-ND - Cut Tape (CT) ULN2002AS16-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ULN2002AS16-13 | |
Description | IC PWR RELAY 7NPN 1:1 16SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 NPN 500mA 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | NPN | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
100 | ¥2.48990 | ¥248.99 |
500 | ¥1.94398 | ¥971.99 |
1,000 | ¥1.58014 | ¥1,580.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41256 | ¥3,531.40 |
5,000 | ¥1.34072 | ¥6,703.60 |
12,500 | ¥1.24496 | ¥15,562.00 |
25,000 | ¥1.21623 | ¥30,405.75 |
62,500 | ¥1.18522 | ¥74,076.25 |