TPD6V8LPN-7 | |
---|---|
DigiKey Part Number | 31-TPD6V8LPN-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPD6V8LPN-7 |
Description | TVS DIODE 5VWM 19VC DFN1006-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39846 | ¥1,195.38 |
6,000 | ¥0.36962 | ¥2,217.72 |
9,000 | ¥0.30651 | ¥2,758.59 |
30,000 | ¥0.30110 | ¥9,033.00 |
75,000 | ¥0.27045 | ¥20,283.75 |
150,000 | ¥0.23439 | ¥35,158.50 |