Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ18CA-13 | |
|---|---|
DigiKey Part Number | SMCJ18CADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA-13 |
Description | TVS DIODE 18VWM 29.2VC SMC |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ18CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18CA-13-F | Diodes Incorporated | 14,881 | SMCJ18CA-FDICT-ND | ¥10.01000 | Direct |
| SMCJ18CA | Littelfuse Inc. | 0 | SMCJ18CALFCT-ND | ¥8.02000 | Direct |
| SMCJ18CA | Bourns Inc. | 3,657 | SMCJ18CABCT-ND | ¥9.01000 | Direct |
| SMCJ18CA | Taiwan Semiconductor Corporation | 13,079 | SMCJ18CAFSCT-ND | ¥8.68000 | Direct |
| SMCJ18CA-TP | MCC (Micro Commercial Components) | 0 | SMCJ18CA-TPMSCT-ND | ¥6.78000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥4.34175 | ¥130,252.50 |









