SMBJ26CAQ-13-F | |
---|---|
DigiKey Part Number | SMBJ26CAQ-13-FDITR-ND - Tape & Reel (TR) SMBJ26CAQ-13-FDICT-ND - Cut Tape (CT) SMBJ26CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CAQ-13-F |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.98100 | ¥198.10 |
500 | ¥1.54690 | ¥773.45 |
1,000 | ¥1.25734 | ¥1,257.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12399 | ¥3,371.97 |
6,000 | ¥1.06685 | ¥6,401.10 |
9,000 | ¥0.99064 | ¥8,915.76 |
30,000 | ¥0.96778 | ¥29,033.40 |
75,000 | ¥0.94311 | ¥70,733.25 |