


SMAJ33A-13-F | |
|---|---|
DigiKey Part Number | SMAJ33A-FDITR-ND - Tape & Reel (TR) SMAJ33A-FDICT-ND - Cut Tape (CT) SMAJ33A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A-13-F |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A | Littelfuse Inc. | 2,098 | SMAJ33ALFCT-ND | ¥3.89000 | Direct |
| SMAJ33A-E3/61 | Vishay General Semiconductor - Diodes Division | 14,976 | SMAJ33A-E3/61GICT-ND | ¥4.30000 | Direct |
| SM4T39AY | STMicroelectronics | 5,134 | 497-10924-1-ND | ¥12.82000 | Similar |
| SMAJ33A-TR | STMicroelectronics | 17,520 | 497-7448-1-ND | ¥5.46000 | Similar |
| SMAJ33A/TR13 | YAGEO | 3,510 | 13-SMAJ33A/TR13CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29100 | ¥22.91 |
| 100 | ¥1.44640 | ¥144.64 |
| 500 | ¥1.07854 | ¥539.27 |
| 1,000 | ¥0.95954 | ¥959.54 |
| 2,000 | ¥0.85935 | ¥1,718.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.75064 | ¥3,753.20 |
| 10,000 | ¥0.68340 | ¥6,834.00 |
| 15,000 | ¥0.64912 | ¥9,736.80 |
| 25,000 | ¥0.61059 | ¥15,264.75 |
| 35,000 | ¥0.58778 | ¥20,572.30 |
| 50,000 | ¥0.56560 | ¥28,280.00 |








