
SMAJ33A-TR | |
|---|---|
DigiKey Part Number | 497-7448-2-ND - Tape & Reel (TR) 497-7448-1-ND - Cut Tape (CT) 497-7448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A-TR |
Description | TVS DIODE 33VWM 69.7VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.7V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 33A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS33VS1UR,115 | Nexperia USA Inc. | 6,758 | 1727-5871-1-ND | ¥4.80000 | Similar |
| SMAJ33A | Bourns Inc. | 39,788 | SMAJ33ABCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.34900 | ¥33.49 |
| 100 | ¥2.13860 | ¥213.86 |
| 500 | ¥1.61612 | ¥808.06 |
| 1,000 | ¥1.44741 | ¥1,447.41 |
| 2,000 | ¥1.30534 | ¥2,610.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.15140 | ¥5,757.00 |
| 10,000 | ¥1.05619 | ¥10,561.90 |
| 15,000 | ¥1.00769 | ¥15,115.35 |
| 25,000 | ¥0.95318 | ¥23,829.50 |
| 35,000 | ¥0.92091 | ¥32,231.85 |
| 50,000 | ¥0.88954 | ¥44,477.00 |

