
SD103CW-7-F | |
|---|---|
DigiKey Part Number | SD103CW-7-FDITR-ND - Tape & Reel (TR) SD103CW-7-FDICT-ND - Cut Tape (CT) SD103CW-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW-7-F |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103CW-7-F Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103AW-TP | MCC (Micro Commercial Components) | 33,418 | SD103AWTPMSCT-ND | ¥1.32000 | Direct |
| SD103CW-E3-08 | Vishay General Semiconductor - Diodes Division | 19,014 | SD103CW-E3-08CT-ND | ¥4.13000 | Direct |
| CDBW0520L-G | Comchip Technology | 2,461 | 641-1326-1-ND | ¥3.89000 | Similar |
| MBR0520-TP | MCC (Micro Commercial Components) | 20,612 | MBR0520TPMSCT-ND | ¥1.74000 | Similar |
| MBR0520L-TP | MCC (Micro Commercial Components) | 89,817 | MBR0520L-TPMSCT-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.21600 | ¥22.16 |
| 100 | ¥1.39600 | ¥139.60 |
| 500 | ¥1.03986 | ¥519.93 |
| 1,000 | ¥0.92467 | ¥924.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.77801 | ¥2,334.03 |
| 6,000 | ¥0.70403 | ¥4,224.18 |
| 9,000 | ¥0.66630 | ¥5,996.70 |
| 15,000 | ¥0.62390 | ¥9,358.50 |
| 21,000 | ¥0.59878 | ¥12,574.38 |
| 30,000 | ¥0.57436 | ¥17,230.80 |

