Diode 60 V 15mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 15mA Surface Mount SOD-323
SOD-323

SD101AWS-7-F

DigiKey Part Number
SD101AWS-FDITR-ND - Tape & Reel (TR)
SD101AWS-FDICT-ND - Cut Tape (CT)
SD101AWS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101AWS-7-F
Description
DIODE SCHOTTKY 60V 15MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD101AWS-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
15mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,775
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.21600¥22.16
100¥1.39350¥139.35
500¥1.03804¥519.02
1,000¥0.92310¥923.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77664¥2,329.92
6,000¥0.70276¥4,216.56
9,000¥0.66509¥5,985.81
15,000¥0.62274¥9,341.10
21,000¥0.59766¥12,550.86
30,000¥0.57328¥17,198.40
Manufacturers Standard Package