SBR40U200CTB-13 | |
---|---|
DigiKey Part Number | 31-SBR40U200CTB-13TR-ND - Tape & Reel (TR) 31-SBR40U200CTB-13CT-ND - Cut Tape (CT) 31-SBR40U200CTB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR40U200CTB-13 |
Description | DIODE ARR SBR 200V 20A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥26.01500 | ¥260.15 |
100 | ¥21.04380 | ¥2,104.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.70551 | ¥14,964.41 |
1,600 | ¥16.01659 | ¥25,626.54 |
2,400 | ¥15.08129 | ¥36,195.10 |
5,600 | ¥14.46898 | ¥81,026.29 |