


S5JC-13-F | |
|---|---|
DigiKey Part Number | S5JC-FDITR-ND - Tape & Reel (TR) S5JC-FDICT-ND - Cut Tape (CT) S5JC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JC-13-F |
Description | DIODE STANDARD 600V 5A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5JC-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.16900 | ¥51.69 |
| 100 | ¥3.36340 | ¥336.34 |
| 500 | ¥2.58454 | ¥1,292.27 |
| 1,000 | ¥2.33338 | ¥2,333.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.01424 | ¥6,042.72 |
| 6,000 | ¥1.85353 | ¥11,121.18 |
| 9,000 | ¥1.77164 | ¥15,944.76 |
| 15,000 | ¥1.67965 | ¥25,194.75 |
| 21,000 | ¥1.62519 | ¥34,128.99 |
| 30,000 | ¥1.57225 | ¥47,167.50 |






