


S3DB-13-F | |
|---|---|
DigiKey Part Number | S3DB-FDITR-ND - Tape & Reel (TR) S3DB-FDICT-ND - Cut Tape (CT) S3DB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3DB-13-F |
Description | DIODE STANDARD 200V 3A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3DB-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.72100 | ¥37.21 |
| 100 | ¥2.38840 | ¥238.84 |
| 500 | ¥1.81228 | ¥906.14 |
| 1,000 | ¥1.62621 | ¥1,626.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38969 | ¥4,169.07 |
| 6,000 | ¥1.27048 | ¥7,622.88 |
| 9,000 | ¥1.20973 | ¥10,887.57 |
| 15,000 | ¥1.14146 | ¥17,121.90 |
| 21,000 | ¥1.10104 | ¥23,121.84 |
| 30,000 | ¥1.06175 | ¥31,852.50 |









