Diode 50 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount SMB
DO-214AA

RS3AB-13-F

DigiKey Part Number
RS3AB-FDITR-ND - Tape & Reel (TR)
RS3AB-FDICT-ND - Cut Tape (CT)
RS3AB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3AB-13-F
Description
DIODE STANDARD 50V 3A SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS3AB-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,530
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.08500¥40.85
100¥2.63150¥263.15
500¥2.00348¥1,001.74
1,000¥1.80096¥1,800.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.54335¥4,630.05
6,000¥1.41358¥8,481.48
9,000¥1.34745¥12,127.05
15,000¥1.27315¥19,097.25
21,000¥1.22915¥25,812.15
30,000¥1.18638¥35,591.40
Manufacturers Standard Package