


RS3AB-13-F | |
|---|---|
DigiKey Part Number | RS3AB-FDITR-ND - Tape & Reel (TR) RS3AB-FDICT-ND - Cut Tape (CT) RS3AB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3AB-13-F |
Description | DIODE STANDARD 50V 3A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS3AB-13-F Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.08500 | ¥40.85 |
| 100 | ¥2.63150 | ¥263.15 |
| 500 | ¥2.00348 | ¥1,001.74 |
| 1,000 | ¥1.80096 | ¥1,800.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54335 | ¥4,630.05 |
| 6,000 | ¥1.41358 | ¥8,481.48 |
| 9,000 | ¥1.34745 | ¥12,127.05 |
| 15,000 | ¥1.27315 | ¥19,097.25 |
| 21,000 | ¥1.22915 | ¥25,812.15 |
| 30,000 | ¥1.18638 | ¥35,591.40 |










