RS2MA-13-F | ||
---|---|---|
DigiKey Part Number | RS2MA-FDITR-ND - Tape & Reel (TR) RS2MA-FDICT-ND - Cut Tape (CT) RS2MA-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS2MA-13-F | |
Description | DIODE GEN PURP 1KV 1.5A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1.5A Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | RS2MA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥2.03760 | ¥203.76 |
500 | ¥1.59064 | ¥795.32 |
1,000 | ¥1.29281 | ¥1,292.81 |
2,000 | ¥1.15571 | ¥2,311.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.09697 | ¥5,484.85 |
10,000 | ¥1.01860 | ¥10,186.00 |
25,000 | ¥0.99510 | ¥24,877.50 |
50,000 | ¥0.96973 | ¥48,486.50 |