PT7C43390LEX | |
---|---|
DigiKey Part Number | 31-PT7C43390LEXTR-ND - Tape & Reel (TR) 31-PT7C43390LEXCT-ND - Cut Tape (CT) 31-PT7C43390LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7C43390LEX |
Description | IC RTC CLK/CALENDAR I2C 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.65µA ~ 0.7µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.82200 | ¥118.22 |
25 | ¥11.15240 | ¥278.81 |
100 | ¥9.50210 | ¥950.21 |
250 | ¥8.92216 | ¥2,230.54 |
500 | ¥7.80694 | ¥3,903.47 |
1,000 | ¥6.46856 | ¥6,468.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.02247 | ¥15,056.18 |
5,000 | ¥5.79941 | ¥28,997.05 |
12,500 | ¥5.57635 | ¥69,704.38 |